PM3602-50-RC | |
---|---|
DigiKey Part Number | 118-PM3602-50-RCTR-ND - Tape & Reel (TR) 118-PM3602-50-RCCT-ND - Cut Tape (CT) 118-PM3602-50-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM3602-50-RC |
Description | INDUCT ARRAY 2 COIL 50UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unshielded 2 Coil Inductor Array 200 µH Inductance - Connected in Series 50 µH Inductance - Connected in Parallel 220mOhm Max DC Resistance (DCR) - Parallel 780 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM3602-50-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 50 µH | |
Inductance - Connected In Series | 200 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 780 mA | |
Current Rating - Series | 380 mA | |
DC Resistance (DCR) - Parallel | 220mOhm Max | |
DC Resistance (DCR) - Series | 880mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.452" L x 0.354" W (11.48mm x 8.99mm) | |
Height | 0.225" (5.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥12.91300 | ¥129.13 |
25 | ¥11.90040 | ¥297.51 |
50 | ¥10.63280 | ¥531.64 |
100 | ¥8.86120 | ¥886.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥8.60813 | ¥3,443.25 |
800 | ¥7.84855 | ¥6,278.84 |
1,200 | ¥7.59536 | ¥9,114.43 |
2,800 | ¥7.34221 | ¥20,558.19 |
10,000 | ¥6.73456 | ¥67,345.60 |