Arrays, Signal Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Coils | Inductance - Connected In Parallel | Inductance - Connected In Series | Tolerance | Current Rating - Parallel | Current Rating - Series | DC Resistance (DCR) - Parallel | DC Resistance (DCR) - Series | Shielding | Ratings | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
324 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50 µH | 200 µH | ±20% | 1.28 A | 640 mA | 120mOhm Max | 480mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
72,962 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 1.83 A | 920 mA | 40mOhm Max | 160mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
6,430 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 300 µH | 1.2 mH | ±20% | 320 mA | 160 mA | 1.31Ohm Max | 5.24Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
2,138 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 580 mA | 290 mA | 400mOhm Max | 1.6Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
911 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20 µH | 80 µH | ±20% | 1.25 A | 630 mA | 86mOhm Max | 340mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
795 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8 µH | 32 µH | ±20% | 1.9 A | 950 mA | 37mOhm Max | 150mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
579 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 470 mA | 240 mA | 600mOhm Max | 2.4Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
400 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 250 µH | 1 mH | ±20% | 330 mA | 170 mA | 1.19Ohm Max | 4.76Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
3,910 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 200 µH | 800 µH | ±20% | 650 mA | 330 mA | 470mOhm Max | 1.88Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
971 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 33 µH | 132 µH | ±20% | 1.6 A | 800 mA | 78mOhm Max | 310mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
650 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 300 µH | 1.2 mH | ±20% | 520 mA | 260 mA | 730mOhm Max | 2.92Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
643 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 20 µH | 80 µH | ±20% | 2.02 A | 1.01 A | 49mOhm Max | 200mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
498 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 150 µH | 600 µH | ±20% | 780 mA | 390 mA | 320mOhm Max | 1.28Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
400 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 8 µH | 32 µH | ±20% | 3 A | 1.5 A | 24mOhm Max | 96mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
4,164 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5 µH | 20 µH | ±20% | 2.41 A | 1.2 A | 23mOhm Max | 92mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
740 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 1.45 A | 730 mA | 63mOhm Max | 250mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
475 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 68 µH | 272 µH | ±20% | 720 mA | 360 mA | 260mOhm Max | 1.04Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
118 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 200 µH | 800 µH | ±20% | 400 mA | 200 mA | 840mOhm Max | 3.36Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
735 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 15 µH | 60 µH | ±20% | 2.2 A | 1.1 A | 41mOhm Max | 160mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
681 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 10 µH | 40 µH | ±20% | 2.7 A | 1.35 A | 28mOhm Max | 110mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
645 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 100 µH | 400 µH | ±20% | 980 mA | 490 mA | 210mOhm Max | 840mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
387 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 5 µH | 20 µH | ±20% | 3.3 A | 1.65 A | 19mOhm Max | 76mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
35 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 25 µH | 100 µH | ±20% | 1.91 A | 960 mA | 54mOhm Max | 220mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) | |||
32 In Stock | 1 : ¥15.04000 Cut Tape (CT) 400 : ¥8.52475 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 50 µH | 200 µH | ±20% | 780 mA | 380 mA | 220mOhm Max | 880mOhm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.452" L x 0.354" W (11.48mm x 8.99mm) | 0.225" (5.72mm) | |||
30 In Stock | 1 : ¥15.77000 Cut Tape (CT) 400 : ¥8.95055 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 250 µH | 1 mH | ±20% | 600 mA | 300 mA | 530mOhm Max | 2.12Ohm Max | Unshielded | - | -55°C ~ 125°C | Surface Mount | Nonstandard | 0.550" L x 0.452" W (13.97mm x 11.48mm) | 0.265" (6.73mm) |