Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
SOT-23-5

ADA4084-1ARJZ-R7

DigiKey Part Number
505-ADA4084-1ARJZ-R7TR-ND - Tape & Reel (TR)
505-ADA4084-1ARJZ-R7CT-ND - Cut Tape (CT)
505-ADA4084-1ARJZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4084-1ARJZ-R7
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADA4084-1ARJZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
40 µV
Mfr
Current - Supply
625µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
30 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
4.6V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
15.9 MHz
Supplier Device Package
SOT-23-5
-3db Bandwidth
13.9 MHz
Base Product Number
Current - Input Bias
140 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4084-1ARJZ-R2Analog Devices Inc.1,512505-ADA4084-1ARJZ-R2CT-ND¥11.40000Parametric Equivalent
In-Stock: 2,807
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.16000¥44.16
10¥33.66700¥336.67
25¥31.05200¥776.30
100¥28.17590¥2,817.59
250¥26.95092¥6,737.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥24.45645¥73,369.35
Manufacturers Standard Package