Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,094 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥5.10786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 60 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
913 In Stock 3,888 Factory | 48 : ¥50.32646 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.160" (4.06mm) | |||
1,486 In Stock | 1 : ¥132.92000 Cut Tape (CT) 200 : ¥102.70100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 160 | 0.050" (1.27mm) | 4 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
1,126 In Stock | 1 : ¥162.15000 Cut Tape (CT) 225 : ¥127.10711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.181" (4.60mm) | |||
914 In Stock | 1 : ¥170.77000 Strip | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) |