Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,027 In Stock | 1 : ¥187.17000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 8.00µin (0.203µm) | 5mm | 0.175" (4.45mm) | |||
4,065 In Stock | 1 : ¥254.24000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 220 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.293" (7.45mm) | |||
553 In Stock | 1 : ¥522.44000 Tray | Tray | Active | Plug, Outer Shroud Contacts | 440 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Plate | Gold | 8.00µin (0.203µm) | 5mm, 8mm | 0.175" (4.45mm) | |||
0 In Stock Check Lead Time | 1 : ¥56.40000 Cut Tape (CT) 950 : ¥35.30037 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Socket, Outer Shroud Contacts | 100 | 0.020" (0.50mm) | 2 | Surface Mount | Pick and Place | Gold | 10.0µin (0.25µm) | 4mm, 4.5mm, 5.5mm | 0.112" (2.85mm) |