SLB9670VQ20FW785XTMA1 | |
---|---|
DigiKey Part Number | 448-SLB9670VQ20FW785XTMA1TR-ND - Tape & Reel (TR) 448-SLB9670VQ20FW785XTMA1CT-ND - Cut Tape (CT) 448-SLB9670VQ20FW785XTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLB9670VQ20FW785XTMA1 |
Description | IC TPM VQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | SLB9670VQ20FW785XTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Trusted Platform Module (TPM) | |
Core Processor | 16-Bit | |
Program Memory Type | NVM (6.8kB) | |
Controller Series | - | |
RAM Size | - | |
Interface | SPI | |
Number of I/O | 1 | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-32-13 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.53000 | ¥31.53 |
10 | ¥28.28300 | ¥282.83 |
25 | ¥26.73480 | ¥668.37 |
100 | ¥23.17070 | ¥2,317.07 |
250 | ¥21.98244 | ¥5,495.61 |
500 | ¥19.72472 | ¥9,862.36 |
1,000 | ¥16.63534 | ¥16,635.34 |
2,500 | ¥15.80358 | ¥39,508.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.20947 | ¥76,047.35 |