Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,647 In Stock | 1 : ¥33.17000 Tray | Tray | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 8V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
2,425 In Stock | 1 : ¥36.29000 Cut Tape (CT) 2,500 : ¥18.19673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 6.7V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
0 In Stock Check Lead Time | 1 : ¥33.17000 Cut Tape (CT) 2,500 : ¥16.65278 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | BLDC Controller | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 16 | 8V ~ 45V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VFQFPN (7x7) | |||
0 In Stock Check Lead Time | 1,008 : ¥19.61883 Tray | Tray | Active | Not Verified | Home & Industrial | ARM® Cortex®-M0 | FLASH (32kB) | STM32F031x6x7 | 4K x 8 | I2C, SPI, UART/USART | 21 | 9V ~ 20V | -40°C ~ 125°C (TJ) | Surface Mount | 72-VFQFN Exposed Pad | 72-QFN (10x10) |