Analog to Digital Converters (ADC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Bits | Sampling Rate (Per Second) | Number of Inputs | Input Type | Data Interface | Configuration | Ratio - S/H:ADC | Number of A/D Converters | Architecture | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,859 In Stock | 1 : ¥104.83000 Tube | - | Tube | Active | 24 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External | 2.7V ~ 5.25V | 2.7V ~ 5.25V | - | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,779 In Stock | 1 : ¥116.16000 Cut Tape (CT) 1,500 : ¥73.55422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 19.2k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | ||
1,576 In Stock | 1 : ¥116.16000 Tray | - | Tray | Active | 24 | 19.2k | 8, 15, 16 | Differential, Pseudo-Differential, Single Ended | SPI, DSP | MUX-PGA-ADC | - | 1 | Sigma-Delta | External, Internal | ±1.8V, 2.7V ~ 3.6V | 1.65V ~ 3.6V | PGA, Temperature Sensor | -40°C ~ 125°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount | ||
13,746 In Stock | 1 : ¥135.13000 Cut Tape (CT) 2,500 : ¥82.35722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 24 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
3,314 In Stock | 1 : ¥135.13000 Tube | - | Tube | Active | 24 | 470 | 3 | Differential | SPI, DSP | MUX-ADC | - | 1 | Sigma-Delta | External, Internal | 2.7V ~ 5.25V | 2.7V ~ 5.25V | PGA | -40°C ~ 105°C | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | Surface Mount | ||
148 In Stock | 1 : ¥168.54000 Tube | - | Tube | Active | 16 | 100k | 4, 8 | Differential, Single Ended | SPI | S/H-ADC | 1:1 | 1 | SAR | External | 2.7V ~ 3.6V, 5V | 2.7V ~ 3.6V, 5V | - | -40°C ~ 85°C | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | Surface Mount |