ADC120IPT

DigiKey Part Number
497-19531-2-ND - Tape & Reel (TR)
497-19531-1-ND - Cut Tape (CT)
497-19531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADC120IPT
Description
IC ADC 12BIT SAR 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADC120IPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
8
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
-
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.59000¥49.59
10¥44.53900¥445.39
25¥42.10360¥1,052.59
100¥36.48960¥3,648.96
250¥34.61808¥8,654.52
500¥31.06272¥15,531.36
1,000¥26.19747¥26,197.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥24.88761¥62,219.02
Manufacturers Standard Package