SN74LVC1G3157DBVR | ||
---|---|---|
DigiKey Part Number | 296-14908-2-ND - Tape & Reel (TR) 296-14908-1-ND - Cut Tape (CT) 296-14908-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G3157DBVR | |
Description | IC SWITCH SPDT X 1 15OHM SOT23-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G3157DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.55480 | ¥63.87 |
100 | ¥1.65250 | ¥165.25 |
250 | ¥1.36800 | ¥342.00 |
500 | ¥1.09448 | ¥547.24 |
1,000 | ¥0.83908 | ¥839.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72965 | ¥2,188.95 |
6,000 | ¥0.65668 | ¥3,940.08 |
15,000 | ¥0.58372 | ¥8,755.80 |
30,000 | ¥0.54724 | ¥16,417.20 |
75,000 | ¥0.48522 | ¥36,391.50 |
150,000 | ¥0.46697 | ¥70,045.50 |