SN74LVC1G3157DCKR | ||
---|---|---|
DigiKey Part Number | 296-14909-2-ND - Tape & Reel (TR) 296-14909-1-ND - Cut Tape (CT) 296-14909-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74LVC1G3157DCKR | |
Description | IC SWITCH SPDT X 1 15OHM SC70-6 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC1G3157DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.79960 | ¥44.99 |
100 | ¥1.16410 | ¥116.41 |
250 | ¥0.96376 | ¥240.94 |
500 | ¥0.77102 | ¥385.51 |
1,000 | ¥0.59116 | ¥591.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51407 | ¥1,542.21 |
6,000 | ¥0.46267 | ¥2,776.02 |
15,000 | ¥0.41126 | ¥6,168.90 |
30,000 | ¥0.38555 | ¥11,566.50 |
75,000 | ¥0.34186 | ¥25,639.50 |
150,000 | ¥0.32900 | ¥49,350.00 |