Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,678 In Stock | 1 : ¥18.64000 Cut Tape (CT) 2,500 : ¥8.51092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 2 | 100Ohm | 15Ohm (Max) | 5V ~ 36V | ±5V ~ 20V | 150ns, 150ns | - | 20pC | 14pF, 25pF | 500pA | - | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
622 In Stock | 1 : ¥52.30000 Cut Tape (CT) 2,000 : ¥28.56585 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 200Ohm | 6Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 78ns | - | 0.31pC | 3pF, 12.2pF | 1nA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
4,670 In Stock | 1 : ¥29.47000 Cut Tape (CT) 3,000 : ¥19.59081 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 2 | 300Ohm | 10Ohm | 12V ~ 44V | ±5V ~ 20V | 250ns, 200ns | 217MHz | 1pC | 3pF, 17pF | 1nA | -84dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP | ||
0 In Stock Check Lead Time | 200 : ¥46.93585 Tube | - | Tube | Active | - | 8:1 | 2 | 200Ohm | 6Ohm | 10V ~ 36V | ±5V ~ 18V | 136ns, 78ns | - | 0.31pC | 2.1pF, 6.4pF | 1nA | -100dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) | 28-TSSOP |