
MUX506IPWR | |
|---|---|
DigiKey Part Number | 296-48620-2-ND - Tape & Reel (TR) 296-48620-1-ND - Cut Tape (CT) 296-48620-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX506IPWR |
Description | IC MUX 16:1 200OHM 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 200Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX506IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.31pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12.2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.27000 | ¥51.27 |
| 10 | ¥39.36500 | ¥393.65 |
| 25 | ¥36.38480 | ¥909.62 |
| 100 | ¥33.10890 | ¥3,310.89 |
| 250 | ¥32.89804 | ¥8,224.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥29.19412 | ¥58,388.24 |









