
PICOASMDCH050F-2 | |
|---|---|
DigiKey Part Number | 18-PICOASMDCH050F-2TR-ND - Tape & Reel (TR) 18-PICOASMDCH050F-2CT-ND - Cut Tape (CT) 18-PICOASMDCH050F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PICOASMDCH050F-2 |
Description | PPTC-MINI-PSW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 16V 500 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 250 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Polymeric | Qualification AEC-Q200 |
Voltage - Max 16V | Mounting Type Surface Mount |
Current - Hold (Ih) (Max) 500 mA | Package / Case 0805 (2012 Metric), Concave |
Current - Trip (It) 1.7 A | Size / Dimension 0.083" L x 0.055" W (2.10mm x 1.40mm) |
Current - Max 40 A | Thickness (Max) 0.047" (1.20mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 5 | ¥6.00400 | ¥30.02 |
| 10 | ¥5.54100 | ¥55.41 |
| 50 | ¥4.59820 | ¥229.91 |
| 100 | ¥4.24170 | ¥424.17 |
| 250 | ¥3.81312 | ¥953.28 |
| 500 | ¥3.51640 | ¥1,758.20 |
| 1,000 | ¥3.24184 | ¥3,241.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41573 | ¥10,247.19 |


