Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
433,382 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
183,348 In Stock 333,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.82091 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
83,456 In Stock | 1 : ¥3.53000 Cut Tape (CT) 2,500 : ¥1.25440 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 8:1 | 1 | 120Ohm | 6Ohm | 2V ~ 10V | ±1.5V ~ 5V | 51ns, 42ns | 180MHz | - | 3.5pF | 400nA | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
38,839 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.03917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 4 | 10Ohm | - | 1.65V ~ 5.5V | - | 3.9ns, 5ns | 500MHz | 7.5pC | 8pF | 5µA | -56dB @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-VFQFN Exposed Pad | 14-DHVQFN (2.5x3) | |||
7,866 In Stock | 1 : ¥11.00000 Cut Tape (CT) 3,000 : ¥4.67251 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 2 | 500mOhm | 50mOhm | 1.8V ~ 5.5V | - | 60µs, 1µs | 310MHz | -19pC | - | 1nA | -61dB @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-UFQFN | 16-miniQFN (1.8x2.6) | ||
22,531 In Stock | 1 : ¥11.49000 Cut Tape (CT) 3,500 : ¥4.87568 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 6 | 5.2Ohm | 300mOhm | 1.65V ~ 3.6V | - | 30ns, 30ns | 380MHz | - | 10pF, 16pF | 2µA | -62dB @ 10MHz | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 24-VFQFN Exposed Pad | 24-TQFN (4x4) | ||
8,954 In Stock | 1 : ¥12.64000 Cut Tape (CT) 3,000 : ¥5.79297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 1 | 8Ohm | 800mOhm | 2.7V ~ 4.3V | - | 30ns, 25ns | 900MHz | 0.5pC | 2.2pF | 100nA | -45dB @ 240MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-UFQFN | 10-miniQFN (1.4x1.8) | ||
4,510 In Stock | 1 : ¥45.73000 Cut Tape (CT) 1,500 : ¥24.14623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 4:2 | 2 | 480mOhm | 40mOhm | 1.8V ~ 5.5V | - | 30ns, 17ns | 29MHz | 70pC | 58pF | 200pA (Typ) | -99dB @ 100kHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-VQFN Exposed Pad, CSP | 16-LFCSP-VQ (4x4) | ||
19,740 In Stock | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥10.43364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DPDT | 2:2 | 1 | 380mOhm | 5mOhm | 1.6V ~ 5.5V | - | 10ms, 2.25ms | 200MHz | - | 25pF | 400nA | -80dB @ 100kHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 9-WFBGA, WLBGA | 9-WLP (1.26x1.26) | ||
145 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥0.87911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 6.5pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-88 (SC-70-6) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | DPDT | 2:2 | 2 | 2.5Ohm | 700mOhm | 1.65V ~ 4.3V | - | 40ns, 30ns | 280MHz | 111pC | 10pF | 300nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-WFQFN | 16-WQFN (1.8x2.6) | ||
996 In Stock | 1 : ¥5.58000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 1 | 500mOhm | 80mOhm | 1.65V ~ 4.5V | - | 40ns, 25ns | 36MHz | 38pC | 47pF | 100nA | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-UFDFN | 6-UDFN (1.45x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | SPDT | 2:1 | 2 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -55°C ~ 125°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (3x1) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | DPDT | 2:2 | 2 | 1.1Ohm | - | 1.65V ~ 5V | - | 90ns, 70ns | 186MHz | 10pC | 9pF | 10nA | -110dB @ 1MHz | - | - | - | Surface Mount | 16-WFQFN | 16-miniQFN (1.8x2.6) |