
PI3A27518ZDEX | |
|---|---|
DigiKey Part Number | 31-PI3A27518ZDEXTR-ND - Tape & Reel (TR) 31-PI3A27518ZDEXCT-ND - Cut Tape (CT) 31-PI3A27518ZDEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3A27518ZDEX |
Description | IC SWITCH SPDT X 6 5.2OHM 24TQFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 5.2Ohm 24-TQFN (4x4) |
Datasheet | Datasheet |
Category | -3db Bandwidth 380MHz |
Manufacturer Diodes Incorporated | Channel Capacitance (CS(off), CD(off)) 10pF, 16pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 2µA |
Part Status Active | Crosstalk -62dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Grade Automotive |
Number of Circuits 6 | Qualification AEC-Q100 |
On-State Resistance (Max) 5.2Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 24-VFQFN Exposed Pad |
Voltage - Supply, Single (V+) 1.65V ~ 3.6V | Supplier Device Package 24-TQFN (4x4) |
Switch Time (Ton, Toff) (Max) 30ns, 30ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.54300 | ¥85.43 |
| 25 | ¥7.74720 | ¥193.68 |
| 100 | ¥6.86740 | ¥686.74 |
| 250 | ¥6.44760 | ¥1,611.90 |
| 500 | ¥6.19488 | ¥3,097.44 |
| 1,000 | ¥6.11144 | ¥6,111.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,500 | ¥5.69954 | ¥19,948.39 |
| 7,000 | ¥5.57907 | ¥39,053.49 |
| 10,500 | ¥5.51876 | ¥57,946.98 |











