MPC506AU | ||
---|---|---|
DigiKey Part Number | MPC506AU-ND | |
Manufacturer | ||
Manufacturer Product Number | MPC506AU | |
Description | IC MUX 16:1 1.5KOHM 28SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MPC506AU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.99000 | ¥160.99 |
20 | ¥147.94500 | ¥2,958.90 |
40 | ¥141.81025 | ¥5,672.41 |
100 | ¥124.94630 | ¥12,494.63 |
260 | ¥118.81419 | ¥30,891.69 |
500 | ¥111.14882 | ¥55,574.41 |