MPC506AU/1K | |
---|---|
DigiKey Part Number | 296-49831-2-ND - Tape & Reel (TR) 296-49831-1-ND - Cut Tape (CT) 296-49831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPC506AU/1K |
Description | IC MUX 16:1 1.5KOHM 28SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 1.5kOhm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MPC506AU/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.5kOhm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 200ns, 250ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 50pF | |
Current - Leakage (IS(off)) (Max) | 500pA (Typ) | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.14000 | ¥134.14 |
10 | ¥123.28000 | ¥1,232.80 |
25 | ¥118.17200 | ¥2,954.30 |
100 | ¥104.12000 | ¥10,412.00 |
250 | ¥99.00964 | ¥24,752.41 |
500 | ¥92.62196 | ¥46,310.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥84.95673 | ¥84,956.73 |