Analog Switches, Multiplexers, Demultiplexers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Circuit | Multiplexer/Demultiplexer Circuit | Number of Circuits | On-State Resistance (Max) | Channel-to-Channel Matching (ΔRon) | Voltage - Supply, Single (V+) | Voltage - Supply, Dual (V±) | Switch Time (Ton, Toff) (Max) | -3db Bandwidth | Charge Injection | Channel Capacitance (CS(off), CD(off)) | Current - Leakage (IS(off)) (Max) | Crosstalk | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
434,194 In Stock | 1 : ¥2.79000 Cut Tape (CT) 3,000 : ¥0.51407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 15Ohm | 100mOhm | 1.65V ~ 5.5V | - | 5.7ns, 3.8ns | 340MHz | 7pC | 5.2pF | 1µA | -54dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | |||
183,348 In Stock 333,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.82085 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | 2:1 | 1 | 13Ohm | 150mOhm | 1.65V ~ 5.5V | - | 5.2ns, 3.5ns | 250MHz | 7pC | 2.3pF | 100nA | -54dB @ 10MHz | -40°C ~ 85°C (TA) | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363-6 (SC-70) | ||
9,151 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,000 : ¥2.16407 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 16:1 | 1 | 160Ohm | 8.5Ohm | 2V ~ 6V | - | 51ns, 49ns | 89MHz | - | 5pF, 50pF | 800nA | - | -55°C ~ 125°C (TA) | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP | ||
6,235 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | 130mOhm | - | - | 12ns, 5ns (Typ) | 155MHz | 1.5pC | 6pF, 28pF | 80pA | -65dB ~ -45dB @ 1MHz ~ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
44,003 In Stock | 1 : ¥34.73000 Cut Tape (CT) 3,000 : ¥17.42363 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 4Ohm | - | 1.8V ~ 5.5V | - | 14ns, 6ns (Typ) | 200MHz | 3pC | 9pF, 37pF | 100pA | -82dB @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
1,171 In Stock | 1 : ¥54.51000 Cut Tape (CT) 1,000 : ¥28.78788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 1.1Ohm | 30mOhm | 3.3V ~ 16V | ±3.3V ~ 8V | 95ns, 173ns | 19MHz | 125pC | 60pF, 270pF | 200pA | -70dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
49,554 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥2.36019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 5Ohm (Typ) | 150mOhm | 1.08V ~ 5.5V | - | 14ns, 5ns (Typ) | 125MHz | 9pC | 13pF, 38pF | 75nA (Typ) | -42dB @ 10MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-UFDFN | 10-USON (2.5x1) | ||
7,174 In Stock | 1 : ¥17.40000 Cut Tape (CT) 3,000 : ¥7.94736 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST - NO | 1:1 | 1 | 3Ohm | - | 1.8V ~ 5V | - | 12ns, 8ns (Typ) | 200MHz | 5pC | 17pF, 17pF | 250pA | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,629 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥2.20628 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DP4T | 4:1 | 1 | 900mOhm | 130mOhm (Max) | 1.4V ~ 4.3V | - | 40ns, 20ns | 25MHz | 15pC | 35pF | 10nA | -90dB @ 100kHz | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
6,108 In Stock | 1 : ¥4.68000 Cut Tape (CT) 4,000 : ¥1.80339 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T | 4:1 | 1 | 30Ohm | 1Ohm (Typ) | 2.5V ~ 5.5V | - | 90ns (Typ), 70ns (Typ) | 180MHz | 6pC | 12.7pF | 100nA | -110dB @ 1MHz | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
789 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥1.78640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP4T - Open | 4:1 | 2 | 240Ohm | 2Ohm (Typ) | 5V ~ 24V | - | 110ns, 85ns (Typ) | 700MHz | - | 3pF, 5pF | - | -90dB @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |