ADT7422CCPZ-RL7

DigiKey Part Number
505-ADT7422CCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADT7422CCPZ-RL7CT-ND - Cut Tape (CT)
505-ADT7422CCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT7422CCPZ-RL7
Description
DIGITAL TEMPERATURE SENSOR 10-BI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADT7422CCPZ-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
2.7V ~ 5.5V
Resolution
16 b
Features
Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±0.1°C (±0.5°C)
Test Condition
25°C ~ 50°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.13000¥63.13
10¥57.05000¥570.50
25¥54.39520¥1,359.88
100¥47.23140¥4,723.14
250¥45.10832¥11,277.08
500¥41.12820¥20,564.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥35.82133¥53,732.00
Manufacturers Standard Package