LM95235CIMM/NOPB

DigiKey Part Number
LM95235CIMM/NOPBTR-ND - Tape & Reel (TR)
LM95235CIMM/NOPBCT-ND - Cut Tape (CT)
LM95235CIMM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM95235CIMM/NOPB
Description
SENSOR DIGITAL 0C-90C 8VSSOP
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM95235CIMM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 90°C
Sensing Temperature - Remote
0°C ~ 90°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
10 b (Local), 12 b (Remote)
Features
One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C
Test Condition
25°C ~ 100°C
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.94000¥25.94
10¥19.45700¥194.57
25¥17.29640¥432.41
50¥16.43280¥821.64
100¥15.99940¥1,599.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥12.54034¥12,540.34
Manufacturers Standard Package