DS04-254-2-04BK-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-DS04-254-2-04BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-04BK-SMT-CT-ND - Cut Tape (CT) 2223-DS04-254-2-04BK-SMT-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS04-254-2-04BK-SMT-TR | |
Description | SWITCH SLIDE DIP SPST 0.025A 24V | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | DS04-254-2-04BK-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.167" (4.25mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 0.439" (11.16mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.69900 | ¥56.99 |
25 | ¥5.47960 | ¥136.99 |
100 | ¥4.75760 | ¥475.76 |
250 | ¥4.34100 | ¥1,085.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥4.03393 | ¥3,227.14 |
1,600 | ¥3.61743 | ¥5,787.89 |
2,400 | ¥3.39817 | ¥8,155.61 |
5,600 | ¥3.15702 | ¥17,679.31 |
20,000 | ¥2.93778 | ¥58,755.60 |