Analog and Digital Output
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Temperature - Local | Sensing Temperature - Remote | Output Type | Voltage - Supply | Resolution | Features | Accuracy - Highest (Lowest) | Test Condition | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330,604 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
155,206 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-4°C, +6°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
51,721 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥1.80617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -10°C ~ 125°C | - | Analog Voltage | 3.1V ~ 5.5V | 19.5mV/°C | - | ±4°C (-4°C, +6°C) | 0°C ~ 70°C (-10°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
486,509 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥2.38086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Analog, Local | -40°C ~ 125°C | - | Analog Voltage | 2.3V ~ 5.5V | 10mV/°C | - | ±2°C (-2°C, +4°C) | 0°C ~ 70°C (-40°C ~ 125°C) | -40°C ~ 125°C | Surface Mount | - | - | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
14,978 In Stock | 1 : ¥20.18000 Cut Tape (CT) 400 : ¥11.16915 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital, Local | -40°C ~ 125°C | - | I2C | 2.1V ~ 3.6V | 14 b | Sleep Mode | ±0.2°C | 25°C | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 6-TDFN Exposed Pad | 6-DFN (3x3) |