STHS34PF80TR

DigiKey Part Number
497-STHS34PF80TR-ND - Tape & Reel (TR)
497-STHS34PF80TRCT-ND - Cut Tape (CT)
497-STHS34PF80TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STHS34PF80TR
Description
SENSOR OPT 5000-20000NM 10OLGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Optical Sensor IR 5000nm ~ 20000nm I2C, SPI 10-LFDFN
Datasheet
 Datasheet
EDA/CAD Models
STHS34PF80TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
IR
Wavelength
5000nm ~ 20000nm
Proximity Detection
No
Output Type
I2C, SPI
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-LFDFN
Supplier Device Package
10-OLGA (3.2x4.2)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.31000¥51.31
10¥43.98000¥439.80
100¥36.65050¥3,665.05
500¥32.33870¥16,169.35
1,000¥29.10483¥29,104.83
2,000¥27.27231¥54,544.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥27.27229¥122,725.31
Manufacturers Standard Package