25SVPF56M | |
---|---|
DigiKey Part Number | P16514TR-ND - Tape & Reel (TR) P16514CT-ND - Cut Tape (CT) P16514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPF56M |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPF56M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.33900 | ¥73.39 |
50 | ¥6.69880 | ¥334.94 |
100 | ¥5.48790 | ¥548.79 |
500 | ¥4.37986 | ¥2,189.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.86463 | ¥3,864.63 |
2,000 | ¥3.60698 | ¥7,213.96 |
5,000 | ¥3.47819 | ¥17,390.95 |
10,000 | ¥3.34936 | ¥33,493.60 |
25,000 | ¥3.22054 | ¥80,513.50 |