Chinsan (Elite) Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,842 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 25 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 100 mA @ 100 kHz | 1.2 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,719 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 250 mA @ 100 kHz | 800 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
2,465 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 12 mA @ 120 Hz | 40 mA @ 100 kHz | 3.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,965 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | 10 µF | ±20% | 63 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 50 mA @ 120 Hz | 100 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,908 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 220 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,900 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 90 mA @ 120 Hz | 180 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,879 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 25 V | 3.95Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 61.5 mA @ 120 Hz | 205 mA @ 100 kHz | 570 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,873 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | 10Ohm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 45 mA @ 100 kHz | 1.3 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,863 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 6.8 µF | ±20% | 50 V | 10Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 75 mA @ 120 Hz | 250 mA @ 100 kHz | 820 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,852 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | 12Ohm @ 120Hz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | - | General Purpose | 80 mA @ 120 Hz | 160 mA @ 10 kHz | 2.2 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,833 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 100 µF | ±20% | 10 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 139 mA @ 120 Hz | 208.5 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,820 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 99 mA @ 120 Hz | 180 mA @ 100 kHz | 1.2 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,806 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 4.7 µF | ±20% | 50 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | - | 120 mA @ 100 kHz | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,800 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 57.75 mA @ 120 Hz | 105 mA @ 100 kHz | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,789 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 46.5 mA @ 120 Hz | 155 mA @ 100 kHz | 800 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,786 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 30 mA @ 120 Hz | 100 mA @ 100 kHz | 1.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,782 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 2.2 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 37.2 mA @ 120 Hz | 60 mA @ 100 kHz | 3.5 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,765 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 70 mA @ 120 Hz | 140 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,763 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 46.5 mA @ 120 Hz | 155 mA @ 100 kHz | 900 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,746 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 47 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 110 mA @ 120 Hz | 220 mA @ 100 kHz | - | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,727 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | 13.3Ohm @ 120Hz | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 40.5 mA @ 120 Hz | 135 mA @ 100 kHz | 1.3 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,714 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 31.5 mA @ 120 Hz | 105 mA @ 100 kHz | 1.4 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,709 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 1 µF | ±20% | 50 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | 40 mA @ 100 kHz | 3 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,697 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 22 µF | ±20% | 35 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 48 mA @ 120 Hz | 160 mA @ 100 kHz | 750 mOhms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can | |||
1,668 In Stock | 1 : ¥1.07000 Cut Tape (CT) 2,000 : ¥0.19485 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 10 µF | ±20% | 50 V | - | 3000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 42 mA @ 120 Hz | 140 mA @ 100 kHz | 1.8 Ohms | 0.079" (2.00mm) | 0.197" Dia (5.00mm) | 0.492" (12.50mm) | - | Through Hole | Radial, Can |