SM1V220MPZ0511U | |
---|---|
DigiKey Part Number | 4191-SM1V220MPZ0511UCT-ND - Cut Tape (CT) 4191-SM1V220MPZ0511UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SM1V220MPZ0511U |
Description | CAP ALUM 22UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 180 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73100 | ¥7.31 |
50 | ¥0.43520 | ¥21.76 |
100 | ¥0.34240 | ¥34.24 |
500 | ¥0.25286 | ¥126.43 |
1,000 | ¥0.20935 | ¥209.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.19486 | ¥389.72 |
4,000 | ¥0.17828 | ¥713.12 |
10,000 | ¥0.16584 | ¥1,658.40 |
14,000 | ¥0.15755 | ¥2,205.70 |
50,000 | ¥0.13682 | ¥6,841.00 |
100,000 | ¥0.11302 | ¥11,302.00 |
200,000 | ¥0.11028 | ¥22,056.00 |