EY1H6R8MP20511RU | |
---|---|
DigiKey Part Number | 4191-EY1H6R8MP20511RUCT-ND - Cut Tape (CT) 4191-EY1H6R8MP20511RUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EY1H6R8MP20511RU |
Description | CAP ALUM 6.8UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 10Ohm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250 mA @ 100 kHz | |
Impedance | 820 mOhms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.73100 | ¥7.31 |
50 | ¥0.43500 | ¥21.75 |
100 | ¥0.34230 | ¥34.23 |
500 | ¥0.25284 | ¥126.42 |
1,000 | ¥0.20934 | ¥209.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.19485 | ¥389.70 |
4,000 | ¥0.17827 | ¥713.08 |
10,000 | ¥0.16583 | ¥1,658.30 |
14,000 | ¥0.15754 | ¥2,205.56 |
50,000 | ¥0.13681 | ¥6,840.50 |
100,000 | ¥0.11301 | ¥11,301.00 |
200,000 | ¥0.11028 | ¥22,056.00 |