Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,002 In Stock | 1 : ¥7.55000 Cut Tape (CT) 500 : ¥3.50024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 35 mA @ 120 Hz | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
7,627 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥3.91304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 µF | ±20% | 500 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 35 mA @ 120 Hz | - | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
2,028 In Stock | 1 : ¥11.58000 Cut Tape (CT) 400 : ¥6.69578 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 45 mA @ 120 Hz | - | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
3,534 In Stock | 1 : ¥8.13000 Cut Tape (CT) 500 : ¥3.42674 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 35 mA @ 120 Hz | - | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
2,462 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥3.56056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 65 mA @ 120 Hz | 104 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,980 In Stock | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥3.56056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 8.2 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 50 mA @ 120 Hz | 80 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
7,282 In Stock | 1 : ¥8.70000 Cut Tape (CT) 500 : ¥3.88188 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 6.8 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 40 mA @ 120 Hz | - | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,190 In Stock | 1 : ¥10.10000 Cut Tape (CT) 400 : ¥5.33300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 22 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 55 mA @ 120 Hz | 88 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
335 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.71125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 55 mA @ 120 Hz | 88 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.08344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 27 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 65 mA @ 120 Hz | 104 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
271 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.08344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2.7 µF | ±20% | 500 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 20 mA @ 120 Hz | 32 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥7.72000 Cut Tape (CT) 500 : ¥3.25648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.9 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 25 mA @ 120 Hz | 40 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
798 In Stock | 1 : ¥7.96000 Cut Tape (CT) 400 : ¥4.18883 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 39 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 70 mA @ 120 Hz | 112 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥10.84000 Cut Tape (CT) 400 : ¥5.71125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.6 µF | ±20% | 500 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 40 mA @ 120 Hz | - | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥9.44000 Cut Tape (CT) 400 : ¥4.95168 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 70 mA @ 120 Hz | 112 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.571" (14.50mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
11 In Stock | 1 : ¥6.49000 Cut Tape (CT) 500 : ¥2.74012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±20% | 160 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 50 mA @ 120 Hz | 80 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.08344 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 µF | ±20% | 200 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 50 mA @ 120 Hz | 80 mA @ 10 kHz | - | 0.315" Dia (8.00mm) | 0.433" (11.00mm) | 0.327" L x 0.327" W (8.30mm x 8.30mm) | Surface Mount | Radial, Can - SMD | |||
0 In Stock Check Lead Time | 1 : ¥7.96000 Cut Tape (CT) 500 : ¥3.56056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 15 µF | ±20% | 250 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | General Purpose | 50 mA @ 120 Hz | 80 mA @ 10 kHz | - | 0.394" Dia (10.00mm) | 0.433" (11.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |