ULR2W100MNL1GS | ||
---|---|---|
DigiKey Part Number | 493-6714-2-ND - Tape & Reel (TR) 493-6714-1-ND - Cut Tape (CT) 493-6714-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ULR2W100MNL1GS | |
Description | CAP ALUM 10UF 20% 450V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ULR2W100MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 45 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥8.68500 | ¥86.85 |
50 | ¥7.92040 | ¥396.02 |
100 | ¥6.48870 | ¥648.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥6.09258 | ¥2,437.03 |
800 | ¥4.87399 | ¥3,899.19 |
1,200 | ¥4.56939 | ¥5,483.27 |
2,000 | ¥4.26480 | ¥8,529.60 |
4,000 | ¥4.11247 | ¥16,449.88 |
10,000 | ¥3.96016 | ¥39,601.60 |
20,000 | ¥3.88400 | ¥77,680.00 |