ULR2H3R9MNL1GS | ||
---|---|---|
DigiKey Part Number | ULR2H3R9MNL1GTR-ND - Tape & Reel (TR) 493-ULR2H3R9MNL1GSCT-ND - Cut Tape (CT) 493-ULR2H3R9MNL1GSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ULR2H3R9MNL1GS | |
Description | CAP ALUM 3.9UF 20% 500V SMD | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 3.9 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C | |
Datasheet | Datasheet | |
EDA/CAD Models | ULR2H3R9MNL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Doctor Capacitor Episode Three: Failure Modes Doctor Capacitor Episode Two: Terms Doctor Capacitor® Episode Nine: You Callin' Me? Doctor Capacitor® Episode Seven: What's In The Mail, Doc? Doctor Capacitor® Episode Eight: Nichicon Kitchen (or, all about soldering) |
HTML Datasheet | ULR Series |
EDA Models | ULR2H3R9MNL1GS Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8532.22.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.89000 | ¥7.89 |
10 | ¥5.91000 | ¥59.10 |
50 | ¥5.39300 | ¥269.65 |
100 | ¥4.41750 | ¥441.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥3.52590 | ¥1,762.95 |
1,000 | ¥3.11105 | ¥3,111.05 |
2,500 | ¥2.90364 | ¥7,259.10 |
5,000 | ¥2.79994 | ¥13,999.70 |
12,500 | ¥2.64438 | ¥33,054.75 |
25,000 | ¥2.59253 | ¥64,813.25 |
Attribute | Description |
---|---|
Other Names | Q13798269 493-ULR2H3R9MNL1GSTR-ND 493-ULR2H3R9MNL1GSTR ULR2H3R9MNL1GTR ULR2H3R9MNL1TR 493-6712-6-ND 493-6712-6 493-6712-2-ND 493-6712-1-ND 493-ULR2H3R9MNL1GSCT 493-6712-2 493-6712-1 493-ULR2H3R9MNL1GSTR-NDL ULR2H3R9MNL1TR-NDL 493-ULR2H3R9MNL1GSDKR |
Standard Package | 500 |