PI2S391MND3045EF5R | ||
---|---|---|
DigiKey Part Number | 4191-PI2S391MND3045EF5R-ND | |
Manufacturer | ||
Manufacturer Product Number | PI2S391MND3045EF5R | |
Description | CAP ALUM 390UF 20% 420V SNAP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 390 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 770mOhm @ 120Hz 5000 Hrs @ 105°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | 770mOhm @ 120Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.5 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.005 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥27.36500 | ¥273.65 |
50 | ¥24.81880 | ¥1,240.94 |
100 | ¥20.49130 | ¥2,049.13 |
500 | ¥17.81818 | ¥8,909.09 |
1,000 | ¥16.54545 | ¥16,545.45 |
2,500 | ¥16.22726 | ¥40,568.15 |
5,000 | ¥15.90909 | ¥79,545.45 |