Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,111 In Stock | 1 : ¥27.71000 Cut Tape (CT) 600 : ¥16.06250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 2.5 ~ 5.5V | 4kHz | Piezo | Single Tone | - | 80dB @ 5V, 10cm | 2mA | Top | -20°C ~ 100°C | - | - | - | Surface Mount | Solder Pads | 0.413" L x 0.413" W (10.50mm x 10.50mm) | 0.224" (5.70mm) | |||
1,199 In Stock | 1 : ¥27.20000 Cut Tape (CT) 600 : ¥15.78468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 5 V | 4 ~ 7V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 5V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.378" L x 0.378" W (9.60mm x 9.60mm) | 0.209" (5.30mm) | |||
1,194 In Stock | 1 : ¥28.65000 Cut Tape (CT) 600 : ¥16.61502 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Indicator, Internally Driven | DC | 3 V | 2 ~ 5V | 2.7kHz | Magnetic | Single Tone | - | 80dB @ 3V, 10cm | 30mA | Top | -20°C ~ 70°C | - | - | - | Surface Mount | Solder Pads | 0.378" L x 0.378" W (9.60mm x 9.60mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥26.10000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 3 V | 2 ~ 4V | 2.3kHz | Magnetic | - | - | 83dB @ 3V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.335" L x 0.335" W (8.50mm x 8.50mm) | 0.169" (4.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥31.11000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 2.5kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.343" L x 0.343" W (8.70mm x 8.70mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥31.11000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 2.731kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.343" L x 0.343" W (8.70mm x 8.70mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥31.11000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 3.2kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.343" L x 0.343" W (8.70mm x 8.70mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥32.73000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 2.731kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.343" L x 0.343" W (8.70mm x 8.70mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥32.73000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 2.5kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.343" L x 0.343" W (8.70mm x 8.70mm) | 0.165" (4.20mm) | |||
0 In Stock Check Lead Time | 1 : ¥32.73000 Bulk | Bulk | Active | Transducer, Externally Driven | Peak-Peak Signal | 5 V | 4 ~ 7V | 3.2kHz | Magnetic | - | - | 85dB @ 5V, 10cm | 80mA | Top | -20°C ~ 70°C | - | Medical | - | Surface Mount | Solder Pads | 0.343" L x 0.343" W (8.70mm x 8.70mm) | 0.165" (4.20mm) |