AST0932ME-05Q | ||
---|---|---|
DigiKey Part Number | 458-AST0932ME-05Q-ND | |
Manufacturer | ||
Manufacturer Product Number | AST0932ME-05Q | |
Description | BUZZER MAGNETIC 5V 8.7X8.7MM SMD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 5 V 80mA 3.2kHz 85dB @ 5V, 10cm Surface Mount Solder Pads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 5 V | |
Voltage Range | 4 ~ 7V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 5V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Medical | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.343" L x 0.343" W (8.70mm x 8.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.73000 | ¥32.73 |