Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 85dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 12 V | - | 2kHz | Piezo (with Feedback) | Single Tone | - | 85dB @ 12V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.472" (12.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 10 V | - | 3.5kHz | Piezo (with Feedback) | Single Tone | - | 90dB @ 10V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 85dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.354" (9.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 98dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.413" (10.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 80dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.256" (6.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 85dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.866" Dia (22.00mm) | 0.374" (9.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 86dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.669" Dia (17.00mm) | 0.315" (8.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 15 V | 25V (Max) | 4kHz | Piezo | Single Tone | - | 74dB @ 15V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.551" Dia (14.00mm) | 0.276" (7.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 10 V | - | 3.5kHz | Piezo (with Feedback) | Single Tone | - | 90dB @ 10V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 0.945" Dia (24.00mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Peak-Peak Signal | 10 V | 30V (Max) | 4kHz | Piezo | Single Tone | - | 85dB @ 10V, 10cm | - | Top | -10°C ~ 60°C | - | - | Panel Mount, Flange | Wire Leads | 0.945" Dia (24.00mm) | 0.189" (4.80mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 12 V | - | 2.8kHz | Piezo (with Feedback) | Single Tone | - | 98dB @ 12V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.472" (12.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 12 V | - | 3.9kHz | Piezo (with Feedback) | Single Tone | - | 100dB @ 12V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.394" (10.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 12 V | - | 3.7kHz | Piezo (with Feedback) | Single Tone | - | 80dB @ 12V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 1.181" Dia (30.00mm) | 0.394" (10.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | DC | 12 V | - | 3.2kHz | Piezo (with Feedback) | Single Tone | - | 106dB @ 12V, 10cm | - | Top | -10°C ~ 60°C | - | - | Through Hole | PC Pins | 1.535" Dia (39.00mm) | 0.630" (16.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Transducer, Externally Driven | Zero-Peak Signal | 1.5 V | - | 2.048kHz | Magnetic | Single Tone | - | 86dB @ 1.5V, 100cm | - | Top | - | - | - | Through Hole | PC Pins | 0.472" Dia (12.00mm) | 0.335" (8.50mm) |