EFB-RL37C20 | ||
---|---|---|
DigiKey Part Number | P9920-ND | |
Manufacturer | ||
Manufacturer Product Number | EFB-RL37C20 | |
Description | BUZZER PIEZO 12V 30MM TH | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 3.9kHz 100dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 3.9kHz | |
Technology | Piezo (with Feedback) | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 10cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | -10°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |