EAF-12RF04C | ||
---|---|---|
DigiKey Part Number | P9965-ND | |
Manufacturer | ||
Manufacturer Product Number | EAF-12RF04C | |
Description | BUZZER MAGNETIC 1.5V 12MM TH | |
Customer Reference | ||
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 2.048kHz 86dB @ 1.5V, 100cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | - | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 86dB @ 1.5V, 100cm | |
Current - Supply | - | |
Port Location | Top | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Base Product Number |