SMI-1027-T-5V-R | |
---|---|
DigiKey Part Number | 668-SMI-1027-T-5V-RTR-ND - Tape & Reel (TR) 668-SMI-1027-T-5V-RCT-ND - Cut Tape (CT) 668-SMI-1027-T-5V-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMI-1027-T-5V-R |
Description | BUZZER MAGNETIC 5V 9.6X9.6MM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Electromechanical/Magnetic 5 V 30mA 2.7kHz 83dB @ 5V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | SMI-1027-T-5V-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 5 V | |
Voltage Range | 3 ~ 6.5V | |
Frequency | 2.7kHz | |
Technology | Electromechanical/Magnetic | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 83dB @ 5V, 10cm | |
Current - Supply | 30mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.378" L x 0.378" W (9.60mm x 9.60mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥13.58300 | ¥135.83 |
25 | ¥12.55640 | ¥313.91 |
50 | ¥11.80680 | ¥590.34 |
100 | ¥11.08590 | ¥1,108.59 |
250 | ¥10.27092 | ¥2,567.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.51583 | ¥6,661.08 |
1,400 | ¥9.08329 | ¥12,716.61 |