Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMI-1324-TW-3V-R

DigiKey Part Number
668-1386-5-ND
Manufacturer
Manufacturer Product Number
SMI-1324-TW-3V-R
Description
BUZZER MAGNETIC 3V 12.8X12.8 SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Electromechanical/Magnetic 3 V 30mA 2.4kHz 75dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SMI-1324-TW-3V-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Mode
Single Tone
Manufacturer
PUI Audio, Inc.
Sound Pressure Level (SPL)
75dB @ 3V, 10cm
Series
Current - Supply
30mA
Packaging
Tube
Port Location
Top
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Driver Circuitry
Indicator, Internally Driven
Ratings
Washable
Input Type
DC
Mounting Type
Surface Mount
Voltage - Rated
3 V
Termination
Solder Pads
Voltage Range
2 ~ 5V
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Frequency
2.4kHz
Height - Seated (Max)
0.299" (7.60mm)
Technology
Electromechanical/Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,154
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.25000¥66.25
10¥50.82500¥508.25
25¥45.94960¥1,148.74
50¥42.63880¥2,131.94
100¥39.61900¥3,961.90
250¥36.02304¥9,005.76
500¥33.56960¥16,784.80
1,000¥31.89452¥31,894.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.