AI-1440-TWT-24V-3-R | |
---|---|
DigiKey Part Number | 668-AI-1440-TWT-24V-3-R-ND |
Manufacturer | |
Manufacturer Product Number | AI-1440-TWT-24V-3-R |
Description | BUZZER PIEZO 24V 13.8MM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 24 V 20mA 4kHz 88dB @ 24V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1440-TWT-24V-3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 24 V | |
Voltage Range | 5 ~ 28V | |
Frequency | 4kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Sound Pressure Level (SPL) | 88dB @ 24V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.543" Dia (13.80mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥9.51200 | ¥95.12 |
25 | ¥8.80360 | ¥220.09 |
40 | ¥8.28825 | ¥331.53 |
100 | ¥7.78840 | ¥778.84 |
300 | ¥7.22483 | ¥2,167.45 |
500 | ¥6.70118 | ¥3,350.59 |
1,000 | ¥6.26449 | ¥6,264.49 |
4,900 | ¥6.13886 | ¥30,080.41 |