ADCs/DACs - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Resolution (Bits) | Sampling Rate (Per Second) | Data Interface | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,041 In Stock | 1 : ¥79.55000 Cut Tape (CT) 3,000 : ¥43.43886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | 400k | SPI | Single Supply | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | - | - | 16-UFBGA, WLCSP | 16-WLCSP (1.96x1.96) | ||
4,741 In Stock | 1 : ¥79.55000 Cut Tape (CT) 3,000 : ¥43.43886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | - | I2C | Analog and Digital | 1.8V ~ 5.5V | -40°C ~ 105°C | Surface Mount | - | - | 16-UFBGA, WLCSP | 16-WLCSP (1.96x1.96) | ||
2,337 In Stock | 1 : ¥81.11000 Tube | - | Tube | Active | ADC, DAC | 8 | 12 b | - | I2C | Analog and Digital | 1.8V ~ 5.5V | -40°C ~ 105°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
421 In Stock | 1 : ¥81.11000 Cut Tape (CT) 1,000 : ¥46.00502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | 400k | SPI | Single Supply | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | - | - | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
13,576 In Stock | 1 : ¥55.91000 Cut Tape (CT) 1,500 : ¥41.35459 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | 400k | SPI | Single Supply | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | - | - | 16-WFQFN, CSP | 16-LFCSP-WQ (3x3) | ||
8,650 In Stock | 1 : ¥79.55000 Cut Tape (CT) 3,000 : ¥43.43886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | 400k | SPI | Single Supply | 2.7V ~ 5.5V | -40°C ~ 105°C | Surface Mount | - | - | 16-UFBGA, WLCSP | 16-WLCSP (1.96x1.96) | ||
1,341 In Stock | 1 : ¥91.78000 Cut Tape (CT) 1,500 : ¥52.04951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | 350k | SPI | Single Supply | 2.7V ~ 5.5V, 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 16-WFQFN, CSP | 16-LFCSP-WQ (3x3) | ||
1,467 In Stock | 1 : ¥91.78000 Cut Tape (CT) 1,500 : ¥52.04951 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, DAC | 8 | 12 b | 350k | SPI | Single Supply | 2.7V ~ 5.5V, 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 16-WFQFN, CSP | 16-LFCSP-WQ (3x3) |