Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,664 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 27.40mm x 19.80mm | - | - | - | CSA, UL, VDE | |||
163 In Stock | 1 : ¥155.07000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
680 In Stock | 1 : ¥164.70000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.48mm x 20.83mm | - | - | - | CSA, UL, VDE | |||
1,973 In Stock | 1 : ¥171.66000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
888 In Stock | 1 : ¥172.40000 Bulk | Bulk | Active | IEC 320-C20 | Receptacle, Male Blades | 20A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 20A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
546 In Stock | 1 : ¥180.36000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
2,216 In Stock | 1 : ¥196.44000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
467 In Stock | 1 : ¥202.81000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
796 In Stock | 1 : ¥206.47000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | Fuse Holder, Twin Fused | Rectangular - 28.96mm x 33.02mm | - | - | - | CSA, UL, VDE | |||
124 In Stock | 1 : ¥208.85000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Interconnection Block | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
141 In Stock | 1 : ¥209.95000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Interconnection Block, Voltage Selector | Fuse Holder, Twin Fused | Rectangular - 26.92mm x 54.10mm | - | - | - | CSA, UL, VDE | |||
1,204 In Stock | 1 : ¥215.14000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 3A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
598 In Stock | 1 : ¥207.86000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | No | Panel Mount, Snap-In | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 28.45mm x 39.12mm | 0.031" ~ 0.098" (0.79mm ~ 2.49mm) | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥252.88000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Conversion Clip | Fuse Holder | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
721 In Stock | 1 : ¥253.83000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip | Fuse Holder | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
282 In Stock | 1 : ¥281.27000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Voltage Selector | Fuse Holder | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
167 In Stock | 1 : ¥291.13000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
191 In Stock | 1 : ¥294.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 3A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial | 3A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Shielded | Fuse Holder | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
137 In Stock | 1 : ¥311.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 10A | 120VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 10A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Shielded | Fuse Holder, Twin Fused | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
411 In Stock | 1 : ¥374.01000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 5A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 5A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Flange | Quick Connect - 0.110" (2.8mm) | - | Fuse Holder | Rectangular - 83.06mm x 29.21mm | - | - | - | CSA, UL, VDE | |||
163 In Stock | 1 : ¥461.20000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades - Module | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | Switch On-Off | - | Yes (Fuse Not Included) | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | Conversion Clip, Shielded | Fuse Holder | Variable Size | 0.031" ~ 0.114" (0.79mm ~ 2.90mm) | - | - | CSA, UL, VDE | |||
5,805 In Stock | 1 : ¥23.48000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount, Shielded | - | Variable Size | - | - | - | CSA, UL, VDE | |||
1,320 In Stock | 1 : ¥25.94000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount, Shielded | - | Variable Size | - | - | - | CSA, UL, VDE | |||
125 In Stock | 1 : ¥30.29000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 250VAC | 3 | Unfiltered - Commercial | - | - | - | No | Panel Mount, Snap-In | Quick Connect - 0.187" (4.7mm) | - | - | Rectangular - 27.40mm x 19.80mm | 0.059" (1.50mm) | - | - | CSA, UL, VDE | |||
7,464 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount, Shielded | - | Variable Size | - | - | - | CSA, UL, VDE |