Power Entry Modules (PEM)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Current Rating - Appliance Inlet | Voltage Rating - Appliance Inlet | Number of Positions | Filter Type | Current Rating - Filter | Switch Features | Current Rating - Circuit Breaker | Accomodates a Fuse | Mounting Type | Termination | Features | Fuse Holder, Drawer | Panel Cutout Dimensions | Panel Thickness | Material Flammability Rating | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
680 In Stock | 1 : ¥149.86000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.48mm x 20.83mm | - | - | - | CSA, UL, VDE | |||
279 In Stock | 1 : ¥145.96000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 15A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 15A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Front or Rear Side Mount | - | Variable Size | - | - | - | CSA, UL, VDE | |||
106 In Stock | 1 : ¥167.45000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Wire Leads | Bleed Resistor | - | - | - | - | - | CSA, UL, VDE | |||
124 In Stock | 1 : ¥124.04000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 10A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 10A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | - | - | Rectangular - 30.48mm x 20.83mm | - | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥154.50000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Quick Connect - 0.250" (6.3mm) | Bleed Resistor | - | Rectangular - 30.48mm x 22.86mm | - | - | - | CSA, SEV, UL, VDE | |||
100 In Stock | 1 : ¥202.56000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange | Wire Leads | Bleed Resistor | - | - | - | - | - | CSA, UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥163.63000 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial | 6A | - | - | No | Panel Mount, Flange, Right Angle | Quick Connect - 0.250" (6.3mm) | Bleed Resistor | - | Rectangular - 30.48mm x 22.86mm | - | - | - | CSA, SEV, UL, VDE | |||
0 In Stock Check Lead Time | 120 : ¥127.10383 Bulk | Bulk | Active | IEC 320-C14 | Receptacle, Male Blades | 6A | 120/250VAC | 3 | Filtered (EMI, RFI) - Commercial, Medical | 6A | - | - | No | Panel Mount, Flange, Right Angle | Wire Leads | Bleed Resistor, Shielded | - | Rectangular - 30.48mm x 22.86mm | - | - | - | CSA, UL, VDE |