Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 120 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | - | |
Efficiency | - | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. | |
Cord Length | - | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.62" L x 1.97" W x 1.22" H (92.0mm x 50.0mm x 31.0mm) | |
Approval Agency | CCC, CE, cUL, PSE, TUV, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.54000 | ¥295.54 |