RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount

DC-ANT-24DP

DigiKey Part Number
602-1064-ND
Manufacturer
Manufacturer Product Number
DC-ANT-24DP
Description
RF ANT 2.4GHZ WHIP TILT RP-SMA
Manufacturer Standard Lead Time
65 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
Digi
Number of Bands
1
Packaging
Bulk
Gain
1.8dBi
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz)
Height (Max)
3.425" (87.00mm)
Frequency (Center/Band)
2.4GHz
Applications
Wi-Fi
Frequency Range
2.4GHz ~ 2.5GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥110.07000¥110.07
Manufacturers Standard Package