12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76000734

DigiKey Part Number
602-1543-ND
Manufacturer
Manufacturer Product Number
76000734
Description
AC/DC DESKTOP ADAPTER 12V
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
12V AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
12V
Manufacturer
Digi
Current - Output (Max)
500mA
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D.
Region Utilized
International
Input Connector
IEC 320-C14
Form
Desktop (Class I)
Size / Dimension
3.62" L x 1.97" W x 1.22" H (92.0mm x 50.0mm x 31.0mm)
Input Type
Cord (Sold Separately)
Approval Agency
CCC, CE, cUL, PSE, TUV, UL
Voltage - Input
120 ~ 240 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥380.42000¥380.42
Manufacturers Standard Package