ZigBee™ Transceiver, Gateway Ethernet, RS-232, USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZigBee™ Transceiver, Gateway Ethernet, RS-232, USB
Modems Routers & Gateways: What's the Difference?
Wired vs Wireless: Which is More Secure?

X4-Z11-E-A

DigiKey Part Number
602-1156-ND
Manufacturer
Manufacturer Product Number
X4-Z11-E-A
Description
GATEWAY ZIGBEE ETHERNT/RS232/USB
Customer Reference
Detailed Description
ZigBee™ Transceiver, Gateway Ethernet, RS-232, USB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Applications
General Purpose
Manufacturer
Digi
Interface
Ethernet, RS-232, USB
Series
Sensitivity
-93dBm
Packaging
Box
Power - Output
15dBm
Part Status
Obsolete
Data Rate (Max)
54Mbps
Function
Transceiver, Gateway
Features
IoT Gateway
Modulation or Protocol
ZigBee™
Voltage - Supply
12V
Frequency
2.4GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,529.89000¥4,529.89
Manufacturers Standard Package