AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,008 In Stock | 1 : ¥61.16000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | CEE 7/16 | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
116 In Stock | 1 : ¥119.62000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.4A | 12 W | 75mW (Max) | - | ITE (Commercial) | Level VI | -20°C ~ 60°C | USB A Receptacle | - | NEMA 1-15P | 2.45" L x 1.08" W x 1.56" H (62.2mm x 27.4mm x 39.5mm) | CB, cURus | - | |||
307 In Stock | 1 : ¥92.44000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI | -20°C ~ 50°C | USB A Receptacle | - | CEE 7/16 | 1.64" L x 1.20" W x 0.79" H (41.5mm x 30.5mm x 20.0mm) | CE, GS | - | |||
2,037 In Stock | 1 : ¥34.89000 Bulk | Bulk | Obsolete | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 60°C | USB A Receptacle | - | CEE 7/16 | 2.17" L x 0.95" W x 2.13" H (55.1mm x 24.1mm x 54.0mm) | CB | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥66.09000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2.1A | 10 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | USB A Receptacle | - | CEE 7/16 | 1.45" L x 0.86" W x 2.20" H (36.8mm x 21.8mm x 55.9mm) | CB, CCC, TUV, UL | 62368-1 |