WSU090-0800

DigiKey Part Number
237-1449-ND
Manufacturer
Manufacturer Product Number
WSU090-0800
Description
AC/DC WALL MOUNT ADAPTER 9V 7.2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU090-0800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
800mA
Power (Watts)
7.2 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm)
Approval Agency
cETLus
Weight
-
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.92000¥54.92
5¥52.19600¥260.98
10¥50.82400¥508.24
25¥48.07400¥1,201.85
50¥45.32880¥2,266.44
100¥43.95450¥4,395.45
250¥41.20764¥10,301.91
500¥38.58394¥19,291.97
Manufacturers Standard Package