9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input

WSU090-0800-R

DigiKey Part Number
237-1450-ND
Manufacturer
Manufacturer Product Number
WSU090-0800-R
Description
AC/DC WALL MOUNT ADAPTER 9V 7.2W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WSU090-0800-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
7.2 W
Manufacturer
Triad Magnetics
No Load Power Consumption
100mW (Max)
Series
Polarization
Negative Center
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
Level VI
Region Utilized
North America
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Input Type
Fixed Blade
Cord Length
72" (1.83m)
Voltage - Input
90 ~ 264 VAC
Input Connector
NEMA 1-15P
Voltage - Output
9V
Size / Dimension
2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm)
Current - Output (Max)
800mA
Approval Agency
cETLus
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.